+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1640RD-4ABC

Dev.kit: Microchip; PIC12; 3.3V; Components: MCP1640

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1640RD-4ABC
TME Symbol:
MCP1640RD-4ABC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Family
PIC12
Output voltage
3.3V
Associated circuits
PIC12F
Components
MCP1640
Gross weight110 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
MCP1640RD-4ABC
0 in TME stock
Net price for quantities from 1 pcs - 31.67 USDGross price for quantities from 1 pcs - 38.00 USD
No. of pieces (Multiplicity: 1)