+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1642B-18I/MC

PMIC; DC/DC converter; Uin: 0.35÷1.8V; Uout: 1.8V; 0.175A; DFN8; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1642B-18I/MC
TME Symbol:
MCP1642B-18I/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
0.35...1.8V
Output voltage
1.8V
Output current
0.175A
Case
DFN8
Mounting
SMD
Frequency
1MHz
Topology
boost
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Integrated circuit features
with true disconnect output
Quiescent current
400µA
Efficiency
96%
Tolerance
±3%
Manufacturer standard package
150pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1642B-18I/MC
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.73 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 150 pcs - 1.16 USDGross price for quantities from 150 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.