+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1643T-I/MC

IC: driver; boost; LED driver; DFN8; 0.6÷5V; Ch: 1; Uin: 0.65÷5V; 1MHz

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1643T-I/MC
TME Symbol:
MCP1643T-I/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
DFN8
Output voltage
0.6...5V
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
0.65...5V
Maximum output current
0.55A
Kind of package
reel, tape
Operating frequency
1MHz
Manufacturer standard package
3300pcs.
Integrated circuit features
  • PWM
  • thermal protection
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
MCP1643T-I/MC
0 in TME stock
Net price for quantities from 3300 pcs - 1.04 USDGross price for quantities from 3300 pcs - 1.25 USD
No. of pieces (Multiplicity: 3 300)