+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP1650R-E/MS

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 3.3÷100VDC; 100mA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1650R-E/MS
TME Symbol:
MCP1650R-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
3.3...100V DC
Output current
0.1A
Case
MSOP8
Mounting
SMD
Frequency
750kHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Integrated circuit features
shutdown mode control input
Operating current
0.12mA
Tolerance
±0.5%
Manufacturer standard package
100pcs.
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1650R-E/MS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.51 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 15 pcs - 1.36 EURGross price for quantities from 15 pcs - 1.63 EUR
Net price for quantities from 25 pcs - 1.26 EURGross price for quantities from 25 pcs - 1.51 EUR
Net price for quantities from 100 pcs - 1.17 EURGross price for quantities from 100 pcs - 1.40 EUR
Packaging method by the manufacturer:Tube = 100 pcs