+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1651R-E/MS

PMIC; DC/DC converter; Uin: 3÷5.5VDC; Uout: 3.3÷100VDC; 100mA; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1651R-E/MS
TME Symbol:
MCP1651R-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...5.5V DC
Output voltage
3.3...100V DC
Output current
0.1A
Case
MSOP8
Mounting
SMD
Frequency
750kHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Integrated circuit features
shutdown mode control input
Operating current
0.12mA
Tolerance
±0.5%
Manufacturer standard package
100pcs.
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1651R-E/MS
95 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 5 pcs - 3.32 USDGross price for quantities from 5 pcs - 3.98 USD
Net price for quantities from 25 pcs - 3.23 USDGross price for quantities from 25 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs