+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1652RT-E/MS

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; 100mA; MSOP8; SMD; 750kHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1652RT-E/MS
TME Symbol:
MCP1652RT-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output current
0.1A
Case
MSOP8
Mounting
SMD
Frequency
750kHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating current
0.12mA
Application
automotive industry
Manufacturer standard package
2500pcs.
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1652RT-E/MS
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.36 EURGross price for quantities from 2500 pcs - 1.63 EUR