+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1663T-E/MNY

IC: PMIC; Uin: 2.4÷5.5V; Uoper: 2.4÷5.5V; Uout: 2.4÷32V; TDFN8; boost

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1663T-E/MNY
TME Symbol:
MCP1663T-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
2.4...5.5V
Operating voltage
2.4...5.5V
Output voltage
2.4...32V
Output current
0.375A
Frequency
0.5MHz
Mounting
SMD
Case
TDFN8
Topology
boost
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1663T-E/MNY
0 in TME stock
Net price for quantities from 3300 pcs - 0.98 EURGross price for quantities from 3300 pcs - 1.18 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.