+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1663T-E/OT

PMIC; DC/DC converter; Uin: 2.4÷5.5VDC; Uout: 32VDC; 0.375A; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1663T-E/OT
TME Symbol:
MCP1663T-E/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.4...5.5V DC
Output voltage
32V DC
Output current
0.375A
Case
SOT23-5
Mounting
SMD
Frequency
0.5MHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating current
0.25mA
Efficiency
92%
Application
for LED tapes
Tolerance
±0.05%
Manufacturer standard package
3000pcs.
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1663T-E/OT
2995 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.05 GBPGross price for quantities from 1 pcs - 1.26 GBP
Net price for quantities from 5 pcs - 0.99 GBPGross price for quantities from 5 pcs - 1.19 GBP
Net price for quantities from 25 pcs - 0.95 GBPGross price for quantities from 25 pcs - 1.14 GBP
Packaging method by the manufacturer:
Reel = 3 000 pcs