+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1664T-E/MNY

IC: PMIC; Uin: 2.4÷5.5V; Uoper: 2.4÷5.5V; Uout: 32V; TDFN8; boost

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1664T-E/MNY
TME Symbol:
MCP1664T-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
2.4...5.5V
Operating voltage
2.4...5.5V
Output voltage
32V
Output current
0.3A
Frequency
0.5MHz
Mounting
SMD
Case
TDFN8
Topology
boost
Operating temperature
-40...125°C
Integrated circuit features
PWM
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 2.4...5.5V
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1664T-E/MNY
0 in TME stock
Net price for quantities from 3300 pcs - 1.24 USDGross price for quantities from 3300 pcs - 1.49 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.