+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Topology | boost | |
Kind of integrated circuit | LED driver | |
Case | SOT23-5 | |
Output current | 0.3A | |
Output voltage | 32V | |
Number of channels | 1 | |
Integrated circuit features | PWM | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 2.4...5.5V | |
Input voltage | 2.5...5.5V | |
Maximum output current | 0.3A | |
Frequency | 0.5MHz | |
Kind of package | reel, tape | |
Manufacturer standard package | 3000pcs. |