+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1665T-E/MRA

IC: PMIC; Uin: 2.4÷5.5V; Uoper: 2.7÷5V; Uout: 32V; boost; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1665T-E/MRA
TME Symbol:
MCP1665T-E/MRA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
2.4...5.5V
Operating voltage
2.7...5V
Output voltage
32V
Output current
1A
Frequency
0.5MHz
Mounting
SMD
Topology
boost
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.051 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP1665T-E/MRA
0 in TME stock
Net price for quantities from 3300 pcs - 1.35 EURGross price for quantities from 3300 pcs - 1.61 EUR
No. of pieces (Multiplicity: 3 300)