+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP16701TA-I/KCX

IC: PMIC; 2.7÷5.5V; VQFN64; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP16701TA-I/KCX
TME Symbol:
MCP16701TA-I/KCX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Operating voltage
2.7...5.5V
Mounting
SMD
Case
VQFN64
Operating temperature
-40...105°C
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP16701TA-I/KCX
0 in TME stock
Net price for quantities from 1000 pcs - 3.10 EURGross price for quantities from 1000 pcs - 3.72 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.