+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1700T-2302E/MB

IC: voltage regulator; LDO,linear,fixed; 2.3V; 0.2A; SOT89-3; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1700T-2302E/MB
TME Symbol:
MCP1700T-2302E/MB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
2.3V
Output current
0.2A
Case
SOT89-3
Mounting
SMD
Manufacturer series
MCP1700
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...6V
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1700T-2302E/MB
0 in TME stock
Net price for quantities from 2000 pcs - 0.34 GBPGross price for quantities from 2000 pcs - 0.40 GBP
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.