+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1700T-2802E/TT

IC: voltage regulator; LDO,linear,fixed; 2.8V; 0.25A; SOT23; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1700T-2802E/TT
TME Symbol:
MCP1700T-2802E/TT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
2.8V
Output current
0.25A
Case
SOT23
Mounting
SMD
Manufacturer series
MCP1700
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...6V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1700T-2802E/TT
0 in TME stock
Net price for quantities from 1 pcs - 0.57 GBPGross price for quantities from 1 pcs - 0.69 GBP
Net price for quantities from 5 pcs - 0.48 GBPGross price for quantities from 5 pcs - 0.57 GBP
Net price for quantities from 25 pcs - 0.42 GBPGross price for quantities from 25 pcs - 0.50 GBP
Net price for quantities from 100 pcs - 0.38 GBPGross price for quantities from 100 pcs - 0.45 GBP
Net price for quantities from 250 pcs - 0.35 GBPGross price for quantities from 250 pcs - 0.42 GBP
Net price for quantities from 1000 pcs - 0.34 GBPGross price for quantities from 1000 pcs - 0.41 GBP
Net price for quantities from 3000 pcs - 0.33 GBPGross price for quantities from 3000 pcs - 0.39 GBP
Net price for quantities from 6000 pcs - 0.32 GBPGross price for quantities from 6000 pcs - 0.38 GBP
No. of pieces (Multiplicity: 1)