+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1702-3002E/TO

IC: voltage regulator; LDO,linear,fixed; 3V; 0.25A; TO92; THT; bulk

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1702-3002E/TO
TME Symbol:
MCP1702-3002E/TO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.975V
Output voltage
3V
Output current
0.25A
Case
TO92
Mounting
THT
Manufacturer series
MCP1702
Kind of package
bulk
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.7...13.2V
Manufacturer standard package
1000pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1702-3002E/TO
0 in TME stock
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.55 USD
No. of pieces (Multiplicity: 1 000)