+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1703A-1502E/DB

IC: voltage regulator; LDO,linear,fixed; 1.5V; 0.25A; SOT223-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1703A-1502E/DB
TME Symbol:
MCP1703A-1502E/DB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.625V
Output voltage
1.5V
Output current
0.25A
Case
SOT223-3
Mounting
SMD
Manufacturer series
MCP1703A
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Quiescent current
2µA
Input voltage
2.7...16V
Manufacturer standard package
78pcs.
Gross weight0.122 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1703A-1502E/DB
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.26 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 78 pcs - 0.94 USDGross price for quantities from 78 pcs - 1.13 USD
Packaging method by the manufacturer:Tube = 39 pcsTube = 78 pcs