+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1703A-1802E/DB

IC: voltage regulator; fixed; 1.8V; 200mA; SOT223; SMD; MCP1703

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1703A-1802E/DB
TME Symbol:
MCP1703A-1802E/DB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Voltage drop
0.625V
Output voltage
1.8V
Output current
0.2A
Case
SOT223
Mounting
SMD
Manufacturer series
MCP1703
Kind of package
tube
Operating temperature
-40...125°C
Number of channels
1
Quiescent current
2µA
Input voltage
2.7...16V
Manufacturer standard package
78pcs.
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1703A-1802E/DB
0 in TME stock
Net price for quantities from 546 pcs - 0.65 USDGross price for quantities from 546 pcs - 0.77 USD
No. of pieces (Multiplicity: 78)