+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1703AT-1502E/CB

IC: voltage regulator; fixed; 1.5V; 200mA; SOT23-3; SMD; MCP1703A

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1703AT-1502E/CB
TME Symbol:
MCP1703AT-1502E/CB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Voltage drop
0.625V
Output voltage
1.5V
Output current
0.2A
Case
SOT23-3
Mounting
SMD
Manufacturer series
MCP1703A
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Quiescent current
2µA
Input voltage
2.7...16V
Manufacturer standard package
3000pcs.
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1703AT-1502E/CB
0 in TME stock
Net price for quantities from 3000 pcs - 0.58 USDGross price for quantities from 3000 pcs - 0.69 USD
No. of pieces (Multiplicity: 3 000)