+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1725-3302E/MC

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.5A; DFN8; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1725-3302E/MC
TME Symbol:
MCP1725-3302E/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.35V
Output voltage
3.3V
Output current
0.5A
Case
DFN8
Mounting
SMD
Manufacturer series
MCP1725
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...6V
Manufacturer standard package
150pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1725-3302E/MC
0 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 0.93 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 150 pcs - 0.72 USDGross price for quantities from 150 pcs - 0.87 USD
Net price for quantities from 600 pcs - 0.69 USDGross price for quantities from 600 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)