+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1726-1802E/MF

IC: voltage regulator; LDO,linear,fixed; 1.8V; 1A; DFN8; SMD; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1726-1802E/MF
TME Symbol:
MCP1726-1802E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.5V
Output voltage
1.8V
Output current
1A
Case
DFN8
Mounting
SMD
Manufacturer series
MCP1726
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...6V
Manufacturer standard package
120pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1726-1802E/MF
0 in TME stock
Net price for quantities from 1 pcs - 1.00 GBPGross price for quantities from 1 pcs - 1.20 GBP
Net price for quantities from 5 pcs - 0.90 GBPGross price for quantities from 5 pcs - 1.08 GBP
Net price for quantities from 25 pcs - 0.80 GBPGross price for quantities from 25 pcs - 0.96 GBP
Net price for quantities from 120 pcs - 0.71 GBPGross price for quantities from 120 pcs - 0.86 GBP
Net price for quantities from 600 pcs - 0.68 GBPGross price for quantities from 600 pcs - 0.81 GBP
No. of pieces (Multiplicity: 1)