+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1755T-3302E/DC

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.3A; SOT223-5; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1755T-3302E/DC
TME Symbol:
MCP1755T-3302E/DC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.3V
Output voltage
3.3V
Output current
0.3A
Case
SOT223-5
Mounting
SMD
Manufacturer series
MCP1755
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Quiescent current
68µA
Input voltage
3.6...16V
Manufacturer standard package
4000pcs.
Gross weight0.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1755T-3302E/DC
83 in TME stock
Net price for quantities from 1 pcs - 0.95 GBPGross price for quantities from 1 pcs - 1.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.