+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1790-3302E/DB

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.07A; SOT223-3


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1790-3302E/DB
TME Symbol:
MCP1790-3302E/DB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
1.3V
Output voltage
3.3V
Output current
70mA
Case
SOT223-3
Mounting
SMD
Manufacturer series
MCP1790
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2.5%
Number of channels
1
Input voltage
6...30V
Part status
Not recommended for new designs
Manufacturer standard package
78pcs.
Gross weight0.122 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1790-3302E/DB
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.74 USD
Packaging method by the manufacturer:Tube = 78 pcs