+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1793T-3302H/DC

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.1A; SOT223-5; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1793T-3302H/DC
TME Symbol:
MCP1793T-3302H/DC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.25V
Output voltage
3.3V
Output current
0.1A
Case
SOT223-5
Mounting
SMD
Manufacturer series
MCP1793
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Application
automotive industry, drones, electric bike, high-voltage battery packs for power tools, smoke detectors and alarm sensors
Quiescent current
25µA
Protection
overheating OTP, short circuit protection SCP, undervoltage UVP
Input voltage
4.5...55V
Part status
Not recommended for new designs
Manufacturer standard package
4000pcs.
Gross weight0.157 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1793T-3302H/DC
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 250 pcs - 0.91 USDGross price for quantities from 250 pcs - 1.08 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 1.03 USD
Net price for quantities from 2000 pcs - 0.84 USDGross price for quantities from 2000 pcs - 1.00 USD
Net price for quantities from 4000 pcs - 0.81 USDGross price for quantities from 4000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.