+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1804T-1802I/MT

IC: voltage regulator; LDO,linear,fixed; 1.8V; 0.15A; SOT89-5; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1804T-1802I/MT
TME Symbol:
MCP1804T-1802I/MT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
2.7V
Output voltage
1.8V
Output current
0.15A
Case
SOT89-5
Mounting
SMD
Manufacturer series
MCP1804
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2...28V
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1804T-1802I/MT
0 in TME stock
Net price for quantities from 1000 pcs - 0.64 EURGross price for quantities from 1000 pcs - 0.76 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.