+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1826-1202E/AT

IC: voltage regulator; LDO,linear,fixed; 1.2V; 1A; TO220-5; THT


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1826-1202E/AT
TME Symbol:
MCP1826-1202E/AT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
1.2V
Output current
1A
Case
TO220-5
Mounting
THT
Manufacturer series
MCP1826
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...6V
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1826-1202E/AT
0 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 5 pcs - 1.82 USDGross price for quantities from 5 pcs - 2.19 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.75 USD
Net price for quantities from 500 pcs - 1.35 USDGross price for quantities from 500 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.