+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1826S-1802E/AB

IC: voltage regulator; LDO,linear,fixed; 1.8V; 1A; TO220-3; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1826S-1802E/AB
TME Symbol:
MCP1826S-1802E/AB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
1.8V
Output current
1A
Case
TO220-3
Mounting
THT
Manufacturer series
MCP1826S
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...6V
Manufacturer standard package
50pcs.
Gross weight2.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1826S-1802E/AB
334 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.90 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.70 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 500 pcs - 1.20 USDGross price for quantities from 500 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.