+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1826S-2502E/DB

IC: voltage regulator; LDO,linear,fixed; 2.5V; 1A; SOT223-3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1826S-2502E/DB
TME Symbol:
MCP1826S-2502E/DB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
2.5V
Output current
1A
Case
SOT223-3
Mounting
SMD
Manufacturer series
MCP1826S
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...6V
Manufacturer standard package
78pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1826S-2502E/DB
0 in TME stock
Net price for quantities from 1 pcs - 1.03 GBPGross price for quantities from 1 pcs - 1.24 GBP
Net price for quantities from 5 pcs - 0.94 GBPGross price for quantities from 5 pcs - 1.12 GBP
Net price for quantities from 25 pcs - 0.83 GBPGross price for quantities from 25 pcs - 0.99 GBP
Net price for quantities from 156 pcs - 0.75 GBPGross price for quantities from 156 pcs - 0.90 GBP
Net price for quantities from 468 pcs - 0.70 GBPGross price for quantities from 468 pcs - 0.83 GBP
No. of pieces (Multiplicity: 1)