+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1826T-1202E/DC

IC: voltage regulator; LDO,linear,fixed; 1.2V; 1A; SOT223-5; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1826T-1202E/DC
TME Symbol:
MCP1826T-1202E/DC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.4V
Output voltage
1.2V
Output current
1A
Case
SOT223-5
Mounting
SMD
Manufacturer series
MCP1826
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...6V
Manufacturer standard package
4000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1826T-1202E/DC
0 in TME stock
Net price for quantities from 4000 pcs - 0.61 EURGross price for quantities from 4000 pcs - 0.74 EUR
No. of pieces (Multiplicity: 4 000)