+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1827-3302E/AT

IC: voltage regulator; LDO,linear,fixed; 3.3V; 1.5A; TO220-5; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1827-3302E/AT
TME Symbol:
MCP1827-3302E/AT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
3.3V
Output current
1.5A
Case
TO220-5
Mounting
THT
Manufacturer series
MCP1827
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...6V
Manufacturer standard package
50pcs.
Gross weight2.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1827-3302E/AT
214 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 5 pcs - 2.29 USDGross price for quantities from 5 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.43 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 2.21 USD
Net price for quantities from 500 pcs - 1.69 USDGross price for quantities from 500 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs