+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1827S-2502E/EB

IC: voltage regulator; LDO,linear,fixed; 2.5V; 1.5A; D2PAK-3; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1827S-2502E/EB
TME Symbol:
MCP1827S-2502E/EB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
2.5V
Output current
1.5A
Case
D2PAK-3
Mounting
SMD
Manufacturer series
MCP1827S
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...6V
Manufacturer standard package
50pcs.
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MCP1827S-2502E/EB
0 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.91 USD
Net price for quantities from 25 pcs - 2.15 USDGross price for quantities from 25 pcs - 2.57 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 2.31 USD
Net price for quantities from 500 pcs - 1.80 USDGross price for quantities from 500 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)