+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP19110T-E/MJ

IC: PMIC; synchronous; Uin: 4.5÷32V; Uoper: 4.5÷7V; Uout: 500mV÷3.6V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP19110T-E/MJ
TME Symbol:
MCP19110T-E/MJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...32V
Operating voltage
4.5...7V
Output voltage
500mV...3.6V
Frequency
1.2MHz
Mounting
SMD
Case
QFN
Topology
buck
Operating temperature
-40...125°C
Application
automotive industry
Interface
I2C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...32V
Gross weight0.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP19110T-E/MJ
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 3.71 USDGross price for quantities from 3300 pcs - 4.45 USD