+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP19118T-E/MJ

IC: PMIC; synchronous; Uin: 4.5÷40V; Uoper: 4.5÷40V; QFN; buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP19118T-E/MJ
TME Symbol:
MCP19118T-E/MJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...40V
Operating voltage
4.5...40V
Output voltage
500mV...3.6V
Frequency
100kHz...1.6MHz
Mounting
SMD
Case
QFN
Topology
buck
Operating temperature
-40...125°C
Interface
I2C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...40V
Gross weight0.056 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MCP19118T-E/MJ
0 in TME stock
Net price for quantities from 3300 pcs - 3.54 EURGross price for quantities from 3300 pcs - 4.24 EUR
No. of pieces (Multiplicity: 3 300)