+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP2003B-E/MF

IC: CAN interface; transceiver; DFN8; -40÷125°C; tube; ESD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2003B-E/MF
TME Symbol:
MCP2003B-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN interface
Kind of integrated circuit
transceiver
Case
DFN8
Interface
half duplex
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Operating voltage
5.5...30V
Manufacturer standard package
120pcs.
Version
ESD
Application
automotive industry
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2003B-E/MF
0 in TME stock
No. of pieces (Multiple of: 120)
Minimum order quantity: 480.
Multiple of: 120.
Net price for quantities from 480 pcs - 0.66 EURGross price for quantities from 480 pcs - 0.79 EUR