+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2003BT-H/MC

IC: CAN interface; transceiver; DFN8; -40÷150°C; reel,tape; ESD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2003BT-H/MC
TME Symbol:
MCP2003BT-H/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN interface
Kind of integrated circuit
transceiver
Case
DFN8
Interface
half duplex
Mounting
SMD
Operating temperature
-40...150°C
Kind of package
reel, tape
Operating voltage
5.5...30V
Manufacturer standard package
3300pcs.
Application
automotive industry
Version
ESD
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2003BT-H/MC
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 0.70 EURGross price for quantities from 3300 pcs - 0.84 EUR