+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2004A-E/SN

IC: interface; transceiver; 20kbps; 6÷27VDC; LIN,USART; SMD; SO8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2004A-E/SN
TME Symbol:
MCP2004A-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
20kbps
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
100pcs.
Part status
Not recommended for new designs
Supply voltage
  • 6...27V DC
Interface
  • LIN
  • USART
Gross weight0.079 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2004A-E/SN
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs