+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2021-330E/SN

IC: CAN interface; transceiver; Ch: 1; 20kbps; 5.5÷18VDC; SOIC8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2021-330E/SN
TME Symbol:
MCP2021-330E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN interface
Kind of integrated circuit
transceiver
Number of channels
1
Data transfer rate
20kbps
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Kind of package
tube
DC supply current
25µA
Operating voltage
6...18V
Manufacturer standard package
100pcs.
Version
ESD
Application
automotive industry
Supply voltage
  • 5.5...18V DC
Interface
  • half duplex
  • LIN
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2021-330E/SN
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.
Net price for quantities from 300 pcs - 1.11 GBPGross price for quantities from 300 pcs - 1.34 GBP