+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2021T-500E/SN

IC: CAN interface; transceiver; SOIC8; -40÷125°C; reel,tape; 1mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2021T-500E/SN
TME Symbol:
MCP2021T-500E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN interface
Kind of integrated circuit
transceiver
Case
SOIC8
Interface
half duplex
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
DC supply current
1mA
Operating voltage
6...18V
Manufacturer standard package
3300pcs.
Version
ESD
Application
automotive industry
Supply voltage
  • 6...18V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2021T-500E/SN
0 in TME stock
Net price for quantities from 3300 pcs - 1.47 USDGross price for quantities from 3300 pcs - 1.76 USD
No. of pieces (Multiplicity: 3 300)