+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2022-330E/ST

IC: interface; transceiver; 20kbps; 5.5÷18VDC; LIN,USART; SMD; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2022-330E/ST
TME Symbol:
MCP2022-330E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
20kbps
Mounting
SMD
Case
TSSOP14
Integrated circuit features
RESET output
Operating temperature
-40...125°C
Kind of package
tube
Output voltage
3.3V DC
Manufacturer standard package
96pcs.
Part status
Not recommended for new designs
Supply voltage
  • 5.5...18V DC
Interface
  • LIN
  • USART
Gross weight0.0563 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2022-330E/ST
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 96 pcs - 1.84 USDGross price for quantities from 96 pcs - 2.20 USD