+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2022-500E/ST

IC: CAN interface; transceiver; TSSOP14; -40÷125°C; tube; 1mA; ESD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2022-500E/ST
TME Symbol:
MCP2022-500E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN interface
Kind of integrated circuit
transceiver
Case
TSSOP14
Interface
half duplex
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
DC supply current
1mA
Operating voltage
6...18V
Manufacturer standard package
96pcs.
Application
automotive industry
Version
ESD
Gross weight0.089 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2022-500E/ST
0 in TME stock
No. of pieces (Multiple of: 96)
Minimum order quantity: 288.
Multiple of: 96.
Net price for quantities from 288 pcs - 1.65 EURGross price for quantities from 288 pcs - 1.97 EUR