+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2022P-330E/SL

IC: CAN interface; transceiver; SOIC14; -40÷125°C; tube; 115uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2022P-330E/SL
TME Symbol:
MCP2022P-330E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN interface
Kind of integrated circuit
transceiver
Case
SOIC14
Interface
half duplex
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
DC supply current
115µA
Operating voltage
6...18V
Manufacturer standard package
57pcs.
Supply voltage
  • 6...18V
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2022P-330E/SL
0 in TME stock
No. of pieces (Multiplicity: 57)
Minimum order quantity: 228.
Multiplicity: 57.
Net price for quantities from 228 pcs - 1.43 EURGross price for quantities from 228 pcs - 1.72 EUR