+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2036-I/SL

IC: driver; AFE,inductive sensor; SO14; 10mA; 2.7÷5.4V; Ch: 1


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2036-I/SL
TME Symbol:
MCP2036-I/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
AFE, inductive sensor
Case
SO14
Output current
10mA
Output voltage
2.7...5.4V
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
57pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight0.143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2036-I/SL
0 in TME stock
No. of pieces (Multiplicity: 627)
Minimum order quantity: 627.
Multiplicity: 627.
Net price for quantities from 627 pcs - 0.49 EURGross price for quantities from 627 pcs - 0.58 EUR