+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2036T-I/SL

IC: interface; SMD; reel,tape; 2.7÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2036T-I/SL
TME Symbol:
MCP2036T-I/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating voltage
2.7...5.5V
Manufacturer standard package
2600pcs.
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2036T-I/SL
0 in TME stock
Net price for quantities from 2600 pcs - 0.58 USDGross price for quantities from 2600 pcs - 0.69 USD
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.