+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2050-330E/SL

IC: interface; transceiver; 20kbps; 6÷18VDC; LIN,USART; SMD; SO14


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2050-330E/SL
TME Symbol:
MCP2050-330E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
20kbps
Mounting
SMD
Case
SO14
Integrated circuit features
watchdog
Operating temperature
-40...125°C
Kind of package
tube
Output voltage
3.3V DC
Manufacturer standard package
57pcs.
Part status
Not recommended for new designs
Supply voltage
  • 6...18V DC
Interface
  • LIN
  • USART
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2050-330E/SL
33 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.88 EURGross price for quantities from 1 pcs - 1.05 EUR