+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2140T-I/SS

IC: line transmitter-receiver; SSOP20; reel,tape; -40÷125°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2140T-I/SS
TME Symbol:
MCP2140T-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
line transmitter-receiver
Case
SSOP20
Mounting
SMD
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Operating temperature
-40...125°C
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2140T-I/SS
0 in TME stock
No. of pieces (Multiplicity: 1 600)
Minimum order quantity: 1 600.
Multiplicity: 1 600.
Net price for quantities from 1600 pcs - 2.20 USDGross price for quantities from 1600 pcs - 2.64 USD