+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2200-E/SS

IC: converter; UART,USB; SSOP20; tube; Uoper: 3÷5.5V; 15mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2200-E/SS
TME Symbol:
MCP2200-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
converter
Data transfer rate
12Mbps
Case
SSOP20
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Operating voltage
3...5.5V
DC supply current
15mA
Manufacturer standard package
67pcs.
Interface
  • UART
  • USB
Supply voltage
  • 3...5.5V
Gross weight0.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2200-E/SS
0 in TME stock
No. of pieces (Multiple of: 67)
Minimum order quantity: 201.
Multiple of: 67.
Net price for quantities from 201 pcs - 1.80 EURGross price for quantities from 201 pcs - 2.16 EUR