+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2200EV-VCP

Dev.kit: Microchip; Components: MCP2200


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2200EV-VCP
TME Symbol:
MCP2200EV-VCP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Connection
D-Sub 9pin female, USB B mini
Components
MCP2200
Gross weight135.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
MCP2200EV-VCP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 42.28 EURGross price for quantities from 1 pcs - 50.73 EUR