+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP2200T-E/SS

IC: converter; UART,USB 2.0; SSOP20; reel,tape; 3÷5.5V; 15mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2200T-E/SS
TME Symbol:
MCP2200T-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
converter
Case
SSOP20
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating voltage
3...5.5V
DC supply current
15mA
Manufacturer standard package
1600pcs.
Interface
  • UART
  • USB 2.0
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2200T-E/SS
0 in TME stock
No. of pieces (Multiple of: 1 600)
Minimum order quantity: 1 600.
Multiple of: 1 600.
Net price for quantities from 1600 pcs - 1.97 USDGross price for quantities from 1600 pcs - 2.36 USD