+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2200T-I/MQ

IC: converter; UART; QFN20; reel,tape; Uoper: 3÷5.5V; 13mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2200T-I/MQ
TME Symbol:
MCP2200T-I/MQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
converter
Interface
UART
Data transfer rate
12Mbps
Case
QFN20
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
3...5.5V
DC supply current
13mA
Manufacturer standard package
3300pcs.
Supply voltage
  • 3...5.5V
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2200T-I/MQ
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
Net price for quantities from 3300 pcs - 1.84 EURGross price for quantities from 3300 pcs - 2.21 EUR