+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP2221-I/ML

IC: USB interface; I2C,UART,USB 2.0; VQFN16; tube; Uoper: 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2221-I/ML
TME Symbol:
MCP2221-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Data transfer rate
12Mbps
Case
VQFN16
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Operating voltage
3...5.5V
DC supply current
13mA
Number of receivers
1
Manufacturer standard package
91pcs.
Version
ESD
Interface
  • I2C
  • UART
  • USB 2.0
Supply voltage
  • 3...5.5V
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2221-I/ML
0 in TME stock
No. of pieces (Multiple of: 91)
Minimum order quantity: 182.
Multiple of: 91.
Net price for quantities from 182 pcs - 2.39 USDGross price for quantities from 182 pcs - 2.86 USD