+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2221-I/ST

IC: USB transceiver; I2C,UART,USB; TSSOP14; tube; Uoper: 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2221-I/ST
TME Symbol:
MCP2221-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB transceiver
Data transfer rate
12Mbps
Case
TSSOP14
Integrated circuit features
UART
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Operating voltage
3...5.5V
DC supply current
13mA
Manufacturer standard package
96pcs.
Interface
  • I2C
  • UART
  • USB
Supply voltage
  • 3...5.5V
Gross weight0.067 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2221-I/ST
0 in TME stock
No. of pieces (Multiplicity: 96)
Minimum order quantity: 192.
Multiplicity: 96.
Net price for quantities from 192 pcs - 2.38 USDGross price for quantities from 192 pcs - 2.86 USD